+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MISC-6R0M-01

Inductor: wire; THT; 6uH; 1.5A; R: 228mΩ; ±20%; Ø5x12mm; Leads: axial


Manufacturer: FASTRON

Manufacturer part number:
MISC-6R0M-01
TME Symbol:
MISC-6R0M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
6µH
Operating current
1.5A
Resistance
0.228Ω
Tolerance
±20%
Body dimensions
Ø5x12mm
Test frequency
1MHz
Leads
axial
Core material
iron powder
Diameter
5mm
Height
12mm
Gross weight0.025 g
Certificates
See other products in this category: Inductors FASTRON,
*
MISC-6R0M-01
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Hardly available product
Net price for quantities from 1500 pcs - 1.49 USDGross price for quantities from 1500 pcs - 1.49 USD