+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MISSOURI-1W

LED; white; 6500K; 1W; 100lm; IP66; 170°; No.of diodes: 1; -25÷60°C


Manufacturer: POS

Manufacturer part number:
MISSOURI-1W
TME Symbol:
MISSOURI-1W

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
6500K
Power
1W
Luminosity
100lm
IP rating
IP66
Viewing angle
170°
Number of diodes
1
Case - mm
2835
Operating temperature
-25...60°C
Dimensions
33x23x10mm
LED current
83mA
Light source efficiency
100lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 60
Gross weight8.62 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
MISSOURI-1W
103 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 30 pcs - 0.48 USDGross price for quantities from 30 pcs - 0.48 USD
Net price for quantities from 120 pcs - 0.45 USDGross price for quantities from 120 pcs - 0.45 USD
Packaging method by the manufacturer:Bag = 90 pcs