+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | buck chopper, IGBT three-phase bridge, NTC thermistor, three-phase diode bridge | |
Max. off-state voltage | 1.2kV | |
Collector current | 84A | |
Case | E3-Pack | |
Application | fans, for pump, motors, photovoltaics | |
Electrical mounting | Press-in PCB | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 225A | |
Power dissipation | 390W | |
Technology | Sonic FRD™, XPT™ | |
Mechanical mounting | screw |