+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJ14002G

Transistor: NPN; bipolar; 80V; 60A; 300W; TO204,TO3


Manufacturer: ONSEMI

Manufacturer part number:
MJ14002G
TME Symbol:
MJ14002G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
60A
Power dissipation
300W
Case
TO3, TO204
Mounting
THT
Kind of package
in-tray
Gross weight5 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJ14002G
0 in TME stock
Net price for quantities from 1 pcs - 25.04 USDGross price for quantities from 1 pcs - 25.04 USD
Net price for quantities from 10 pcs - 22.60 USDGross price for quantities from 10 pcs - 22.60 USD
Net price for quantities from 25 pcs - 19.92 USDGross price for quantities from 25 pcs - 19.92 USD
Net price for quantities from 100 pcs - 17.94 USDGross price for quantities from 100 pcs - 17.94 USD
Net price for quantities from 200 pcs - 16.66 USDGross price for quantities from 200 pcs - 16.66 USD
Net price for quantities from 500 pcs - 15.49 USDGross price for quantities from 500 pcs - 15.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.