+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJ15001G

Transistor: NPN; bipolar; 140V; 15A; 200W; TO3


Manufacturer: ONSEMI

Manufacturer part number:
MJ15001G
TME Symbol:
MJ15001G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
140V
Collector current
15A
Power dissipation
200W
Case
TO3
Current gain
25...150
Mounting
THT
Kind of package
in-tray
Frequency
2MHz
Gross weight5 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJ15001G
0 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 2 pcs - 6.91 USDGross price for quantities from 2 pcs - 6.91 USD
Net price for quantities from 10 pcs - 5.83 USDGross price for quantities from 10 pcs - 5.83 USD
Net price for quantities from 20 pcs - 5.46 USDGross price for quantities from 20 pcs - 5.46 USD
Net price for quantities from 100 pcs - 4.81 USDGross price for quantities from 100 pcs - 4.81 USD
Net price for quantities from 500 pcs - 4.53 USDGross price for quantities from 500 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.