+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJ15022G

Transistor: NPN; bipolar; 200V; 16A; 250W; TO3


Manufacturer: ONSEMI

Manufacturer part number:
MJ15022G
TME Symbol:
MJ15022G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
200V
Collector current
16A
Power dissipation
250W
Case
TO3
Mounting
THT
Kind of package
in-tray
Frequency
4MHz
Gross weight11.96 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJ15022G
81 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 5 pcs - 6.76 USDGross price for quantities from 5 pcs - 6.76 USD
Net price for quantities from 10 pcs - 6.44 USDGross price for quantities from 10 pcs - 6.44 USD
Net price for quantities from 50 pcs - 6.08 USDGross price for quantities from 50 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs