+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJ15023G

Transistor: PNP; bipolar; 200V; 16A; 250W; TO3

Manufacturer: ONSEMI

Manufacturer part number:
MJ15023G
TME Symbol:
MJ15023G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
200V
Collector current
16A
Power dissipation
250W
Case
TO3
Mounting
THT
Kind of package
in-tray
Frequency
4MHz
Gross weight11.945 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJ15023G
197 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 5 pcs - 6.59 USDGross price for quantities from 5 pcs - 6.59 USD
Net price for quantities from 10 pcs - 5.99 USDGross price for quantities from 10 pcs - 5.99 USD
Net price for quantities from 50 pcs - 5.65 USDGross price for quantities from 50 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs