+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJ-2506N

Connector: Jack 2,5mm; socket; female; mono,unshielded; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
MJ-2506N
TME Symbol:
MJ2506N

Specification

Manufacturer
Same Sky®
Type of connector
Jack 2,5mm
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Body colour
black
Number of pins
2
Current rating
1A
Rated voltage
12V
Connector variant
  • mono
  • unshielded
Gross weight1 g
See other products in this category: Jack connectors Same Sky®,
*
MJ-2506N
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.