+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJ-2508

Connector: Jack 2,5mm; socket; female; mono,unshielded; angled

NEW

Manufacturer: Same Sky®

Manufacturer part number:
MJ-2508
TME Symbol:
MJ2508

Specification

Manufacturer
Same Sky®
Type of connector
Jack 2,5mm
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
2
Current rating
1A
Rated voltage
12V
Connector variant
  • mono
  • unshielded
Gross weight1 g
See other products in this category: Jack connectors Same Sky®,
*
MJ-2508
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 108 pcs - 0.67 USDGross price for quantities from 108 pcs - 0.67 USD
Net price for quantities from 216 pcs - 0.63 USDGross price for quantities from 216 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 324 pcs - 0.62 USDGross price for quantities from 324 pcs - 0.62 USD
Net price for quantities from 540 pcs - 0.60 USDGross price for quantities from 540 pcs - 0.60 USD
Net price for quantities from 2592 pcs - 0.56 USDGross price for quantities from 2592 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)