+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJ-3536N

Connector: Jack 3,5mm; socket; female; mono,unshielded; angled

NEW

Manufacturer: Same Sky®

Manufacturer part number:
MJ-3536N
TME Symbol:
MJ3536N

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
2
Current rating
1A
Rated voltage
12V
Connector variant
  • mono
  • unshielded
Gross weight2 g
See other products in this category: Jack connectors Same Sky®,
*
MJ-3536N
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.