+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJD200G

Transistor: NPN; bipolar; 25V; 5A; 1.4W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
MJD200G
TME Symbol:
MJD200G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
25V
Collector current
5A
Power dissipation
1.4W
Case
DPAK
Mounting
SMD
Kind of package
tube
Frequency
65MHz
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MJD200G
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 75 pcs - 0.35 USDGross price for quantities from 75 pcs - 0.35 USD
Net price for quantities from 150 pcs - 0.33 USDGross price for quantities from 150 pcs - 0.33 USD
Net price for quantities from 300 pcs - 0.30 USDGross price for quantities from 300 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.