+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJD200RLG

Transistor: NPN; bipolar; 25V; 5A; 12.5W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
MJD200RLG
TME Symbol:
MJD200RLG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
25V
Collector current
5A
Power dissipation
12.5W
Case
DPAK
Current gain
45...180
Mounting
SMD
Kind of package
reel, tape
Frequency
65MHz
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MJD200RLG
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 1800 pcs - 0.31 USDGross price for quantities from 1800 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.