+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJD243G

Transistor: NPN; bipolar; 100V; 4A; 12.5W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
MJD243G
TME Symbol:
MJD243G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
4A
Power dissipation
12.5W
Case
DPAK
Current gain
40...180
Mounting
SMD
Kind of package
tube
Frequency
40MHz
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MJD243G
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 75 pcs - 0.58 USDGross price for quantities from 75 pcs - 0.58 USD
Net price for quantities from 150 pcs - 0.51 USDGross price for quantities from 150 pcs - 0.51 USD
Net price for quantities from 300 pcs - 0.44 USDGross price for quantities from 300 pcs - 0.44 USD
Net price for quantities from 525 pcs - 0.38 USDGross price for quantities from 525 pcs - 0.38 USD
Net price for quantities from 750 pcs - 0.35 USDGross price for quantities from 750 pcs - 0.35 USD
Net price for quantities from 1050 pcs - 0.34 USDGross price for quantities from 1050 pcs - 0.34 USD
Net price for quantities from 2025 pcs - 0.33 USDGross price for quantities from 2025 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.