+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJD31CG

Transistor: NPN; bipolar; 100V; 3A; 15W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
MJD31CG
TME Symbol:
MJD31CG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
15W
Case
DPAK
Current gain
10...50
Mounting
SMD
Kind of package
tube
Frequency
3MHz
Gross weight0.32 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MJD31CG
314 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 75 pcs - 0.47 USDGross price for quantities from 75 pcs - 0.47 USD
Net price for quantities from 150 pcs - 0.45 USDGross price for quantities from 150 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs