+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJD32C-13

Transistor: PNP; bipolar; 100V; 3A; DPAK,TO252

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
MJD32C-13
TME Symbol:
MJD32C-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Case
DPAK, TO252
Current gain
10...50
Mounting
SMD
Kind of package
reel, tape
Frequency
3MHz
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
MJD32C-13
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
Net price for quantities from 7500 pcs - 0.17 USDGross price for quantities from 7500 pcs - 0.17 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
Net price for quantities from 12500 pcs - 0.15 USDGross price for quantities from 12500 pcs - 0.15 USD
Net price for quantities from 17500 pcs - 0.15 USDGross price for quantities from 17500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.