+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJD340G

Transistor: NPN; bipolar; 300V; 0.5A; 15W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
MJD340G
TME Symbol:
MJD340G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
0.5A
Power dissipation
15W
Case
DPAK
Current gain
30...240
Mounting
SMD
Kind of package
tube
Frequency
10MHz
Gross weight0.323 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
MJD340G
71 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 75 pcs - 0.41 USDGross price for quantities from 75 pcs - 0.41 USD
Net price for quantities from 150 pcs - 0.38 USDGross price for quantities from 150 pcs - 0.38 USD
Net price for quantities from 525 pcs - 0.34 USDGross price for quantities from 525 pcs - 0.34 USD
Net price for quantities from 1050 pcs - 0.32 USDGross price for quantities from 1050 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs