+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJD350-13

Transistor: PNP; bipolar; 300V; 0.5A; 15W; DPAK,TO252


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
MJD350-13
TME Symbol:
MJD350-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
0.5A
Power dissipation
15W
Case
DPAK, TO252
Pulsed collector current
0.75A
Current gain
30...240
Mounting
SMD
Kind of package
reel, tape
Frequency
10MHz
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates
See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
MJD350-13
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 10000 pcs - 0.19 USDGross price for quantities from 10000 pcs - 0.19 USD
Net price for quantities from 12500 pcs - 0.19 USDGross price for quantities from 12500 pcs - 0.19 USD
Net price for quantities from 17500 pcs - 0.18 USDGross price for quantities from 17500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.