+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJD42CG

Transistor: PNP; bipolar; 100V; 6A; 20W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
MJD42CG
TME Symbol:
MJD42CG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
6A
Power dissipation
20W
Case
DPAK
Current gain
15...75
Mounting
SMD
Kind of package
tube
Frequency
3MHz
Gross weight0.324 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
MJD42CG
40 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 75 pcs - 0.59 USDGross price for quantities from 75 pcs - 0.59 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 375 pcs - 0.48 USDGross price for quantities from 375 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs