+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJD44H11T4-A

Transistor: NPN; bipolar; 80V; 8A; 20W; DPAK; automotive industry


Manufacturer: STMicroelectronics

Manufacturer part number:
MJD44H11T4-A
TME Symbol:
MJD44H11T4-A

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
8A
Power dissipation
20W
Case
DPAK
Pulsed collector current
16A
Mounting
SMD
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors STMicroelectronics,
*
MJD44H11T4-A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD