+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJD44H11T4

Transistor: NPN; bipolar; 80V; 8A; 20W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
MJD44H11T4
TME Symbol:
MJD44H11T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
8A
Power dissipation
20W
Case
DPAK
Pulsed collector current
16A
Mounting
SMD
Kind of package
reel, tape
Gross weight0.354 g
Certificates
See other products in this category: NPN SMD transistors STMicroelectronics,
*
MJD44H11T4
1075 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
Packaging method by the manufacturer:Reel = 2 500 pcs