+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJE15035G

Transistor: PNP; bipolar; 350V; 4A; 50W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
MJE15035G
TME Symbol:
MJE15035G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
350V
Collector current
4A
Power dissipation
50W
Case
TO220AB
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight1.985 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJE15035G
166 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs