+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJE371G

Transistor: PNP; bipolar; 40V; 4A; 40W; TO225


Manufacturer: ONSEMI

Manufacturer part number:
MJE371G
TME Symbol:
MJE371G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
4A
Power dissipation
40W
Case
TO225
Current gain
40
Mounting
THT
Kind of package
bulk
Gross weight0.2 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJE371G
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.