+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJE5731AG

Transistor: PNP; bipolar; 375V; 1A; 40W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
MJE5731AG
TME Symbol:
MJE5731AG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
375V
Collector current
1A
Power dissipation
40W
Case
TO220AB
Current gain
30...150
Mounting
THT
Kind of package
tube
Frequency
10MHz
Gross weight2 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJE5731AG
0 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.