+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJF18008G

Transistor: NPN; bipolar; 450V; 8A; 45W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
MJF18008G
TME Symbol:
MJF18008G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
8A
Power dissipation
45W
Case
TO220FP
Current gain
14...34
Mounting
THT
Kind of package
tube
Frequency
13MHz
Gross weight2.204 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJF18008G
163 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 250 pcs - 1.56 USDGross price for quantities from 250 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs