+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJF44H11G

Transistor: NPN; bipolar; 80V; 10A; 50W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
MJF44H11G
TME Symbol:
MJF44H11G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
10A
Power dissipation
50W
Case
TO220FP
Current gain
60
Mounting
THT
Kind of package
tube
Frequency
50MHz
Gross weight2.188 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJF44H11G
437 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs