+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJL21193G

Transistor: PNP; bipolar; 250V; 16A; 200W; TO264


Manufacturer: ONSEMI

Manufacturer part number:
MJL21193G
TME Symbol:
MJL21193G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
16A
Power dissipation
200W
Case
TO264
Mounting
THT
Kind of package
tube
Frequency
4MHz
Gross weight9.54 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
MJL21193G
59 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 3 pcs - 5.19 USDGross price for quantities from 3 pcs - 5.19 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs