+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJL21194G

Transistor: NPN; bipolar; 250V; 16A; 200W; TO264


Manufacturer: ONSEMI

Manufacturer part number:
MJL21194G
TME Symbol:
MJL21194G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
16A
Power dissipation
200W
Case
TO264
Mounting
THT
Kind of package
tube
Frequency
4MHz
Gross weight9.62 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJL21194G
226 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 3.81 USD
Net price for quantities from 25 pcs - 3.48 USDGross price for quantities from 25 pcs - 3.48 USD
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs