+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJL4281AG

Transistor: NPN; bipolar; 350V; 15A; 230W; TO264


Manufacturer: ONSEMI

Manufacturer part number:
MJL4281AG
TME Symbol:
MJL4281AG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
350V
Collector current
15A
Power dissipation
230W
Case
TO264
Mounting
THT
Kind of package
tube
Frequency
35MHz
Gross weight9.54 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJL4281AG
90 in TME stock
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
Net price for quantities from 25 pcs - 4.51 USDGross price for quantities from 25 pcs - 4.51 USD
Net price for quantities from 100 pcs - 4.27 USDGross price for quantities from 100 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs