+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 350V | |
Collector current | 15A | |
Power dissipation | 230W | |
Case | TO264 | |
Mounting | THT | |
Kind of package | tube |