+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MJW3281AG

Transistor: NPN; bipolar; 230V; 15A; 200W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
MJW3281AG
TME Symbol:
MJW3281AG

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
230V
Collector current
15A
Power dissipation
200W
Case
TO247-3
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight3 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
MJW3281AG
0 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 3.94 USDGross price for quantities from 5 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
Net price for quantities from 30 pcs - 2.79 USDGross price for quantities from 30 pcs - 2.79 USD
Net price for quantities from 90 pcs - 2.64 USDGross price for quantities from 90 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.