+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MK-03W

Video intercom; wall mount; 14.5VDC; MK; white; 7"; Touchpad: none


Manufacturer: F&F

Manufacturer part number:
MK-03W
TME Symbol:
MK-03W

Specification

Manufacturer
F&F
Type of automation module
video intercom
Mounting
wall mount
Manufacturer series
MK
Body dimensions
245x160x23mm
Colour
white
Display resolution
800x600
Screen size
7"
Touchpad
none
Supply voltage
  • 14.5V DC
Gross weight335 g
Certificates
EAN code5908312598077
See other products in this category: Building Automation F&F,
See other products from this series.:
*
MK-03W
0 in TME stock
Net price for quantities from 1 pcs - 243.29 USDGross price for quantities from 1 pcs - 243.29 USD
Net price for quantities from 5 pcs - 225.92 USDGross price for quantities from 5 pcs - 225.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.