+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10040262

Connector: pin strips; socket; female; PIN: 30; THT; 1.5A; 60V; MK 06


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10040262

Alternative designations: MK 06 30 Z

TME Symbol:
MK.06.30.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
30
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 06
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
1x30
Contact plating
tinned
Lead length
4.9mm
Flammability rating
UL94V-0
Height
2.6mm
Contact material
beryllium copper
Overall length
7.5mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight2.32 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10040262
0 in TME stock
Net price for quantities from 1 pcs - 7.97 USDGross price for quantities from 1 pcs - 7.97 USD
Net price for quantities from 10 pcs - 7.08 USDGross price for quantities from 10 pcs - 7.08 USD
Net price for quantities from 50 pcs - 6.20 USDGross price for quantities from 50 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.