+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10040295

Connector: pin strips; socket; female; PIN: 47; THT; 1.5A; 60V; MK 06


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10040295

Alternative designations: MK 06 47 G

TME Symbol:
MK.06.47.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
47
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 06
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
1x47
Contact plating
gold-plated
Lead length
4.9mm
Flammability rating
UL94V-0
Height
2.6mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
7.5mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight3.63 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10040295
0 in TME stock
Net price for quantities from 1 pcs - 25.80 USDGross price for quantities from 1 pcs - 25.80 USD
Net price for quantities from 5 pcs - 22.93 USDGross price for quantities from 5 pcs - 22.93 USD
Net price for quantities from 20 pcs - 20.05 USDGross price for quantities from 20 pcs - 20.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.