+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10041598

Connector: pin strips; socket; female; PIN: 2; THT; 1.5A; 60V; MK 207

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10041598

Alternative designations: MK 207 2 G

TME Symbol:
MK.207.2.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
2
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 207
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x1
Contact plating
gold-plated
Lead length
12.4mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
5.5mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
17.9mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.19 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10041598
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 300 pcs - 1.14 USDGross price for quantities from 300 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.