+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10041644

Connector: pin strips; socket; female; PIN: 46; THT; 1.5A; 60V; 2x23


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10041644

Alternative designations: MK 207 46 G

TME Symbol:
MK.207.46.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
46
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 207
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x23
Contact plating
gold-plated
Lead length
12.4mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
5.5mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
17.9mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight4.4 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10041644
0 in TME stock
Net price for quantities from 1 pcs - 31.56 USDGross price for quantities from 1 pcs - 31.56 USD
Net price for quantities from 3 pcs - 28.05 USDGross price for quantities from 3 pcs - 28.05 USD
Net price for quantities from 10 pcs - 24.55 USDGross price for quantities from 10 pcs - 24.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.