+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10042579

Connector: pin strips; socket; female; PIN: 6; SMT; 1.5A; 60V; 2.54mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10042579

Alternative designations: MK 220 SMD 6 B SM

TME Symbol:
MK.220SMD6BSM

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
SMT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 220 SMD
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
gold-plated
Kind of package
tube
Row pitch
2.54mm
Flammability rating
UL94V-0
Plating thickness
0.254µm
Contact material
beryllium copper
Overall length
4.2mm
Operating temperature
-40...163°C
Connector variant
  • pick and place
  • precision
  • turned contacts
Gross weight0.29 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10042579
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 200 pcs - 1.20 USDGross price for quantities from 200 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.