+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10129258

Connector: pin strips; socket; female; PIN: 2; THT; 1.5A; 60V; MK 31


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10129258

Alternative designations: MK 31 2 Z

TME Symbol:
MK.31.2.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
2
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 31
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
tinned
Lead length
6.6mm
Flammability rating
UL94V-0
Height
4.8mm
Contact material
beryllium copper
Overall length
11.4mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.15 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10129258
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.