+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER ELEKTRONIK
Alternative designations: MK 31 21 G
Manufacturer | FISCHER ELEKTRONIK | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 21 | |
Electrical mounting | THT | |
Current rating | 1.5A | |
Rated voltage | 60V | |
Manufacturer series | MK 31 | |
Spatial orientation | straight | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 1x21 | |
Contact plating | gold-plated | |
Lead length | 6.6mm | |
Flammability rating | UL94V-0 | |
Height | 4.8mm | |
Plating thickness | 0.75µm | |
Contact material | beryllium copper | |
Overall length | 11.4mm | |
Operating temperature | -40...163°C |