+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER ELEKTRONIK
Alternative designations: MK 02 22 G
Manufacturer | FISCHER ELEKTRONIK | |
Type of connector | pin strips | |
Connector | pin header | |
Number of pins | 22 | |
Electrical mounting | soldering, THT | |
Current rating | 1.5A | |
Rated voltage | 60V | |
Manufacturer series | MK 02 | |
Spatial orientation | straight | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 1x22 | |
Contact plating | gold-plated | |
Kind of package | bulk | |
Flammability rating | UL94V-0 | |
Contact material | brass | |
Body material | polyamide 46 | |
Overall length | 10.6mm | |
Body colour | black | |
Operating temperature | -40...163°C |