+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10171747

Connector: pin strips; pin header; PIN: 4; soldering,THT; 1.5A; 60V


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10171747

Alternative designations: MK 08 4 G

TME Symbol:
MK08.4.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Number of pins
4
Electrical mounting
soldering, THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 08
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x4
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
brass
Body material
polyamide 46
Overall length
21.1mm
Body colour
black
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.6 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10171747
0 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 20 pcs - 5.18 USDGross price for quantities from 20 pcs - 5.18 USD
Net price for quantities from 50 pcs - 4.52 USDGross price for quantities from 50 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.