+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MK 10428

Grommet; rubber; 28÷60mm


Manufacturer: FIBOX

Manufacturer part number:
MK 10428
TME Symbol:
MK10428

Specification

Manufacturer
FIBOX
Type of cable accessories
grommet
Body material
rubber
Cable external diameter
28...60mm
Gross weight86 g
Certificates
EAN code6418074030061

WATCH VIDEO

See other products in this category: Grommets FIBOX,
*
MK 10428
0 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 5 pcs - 10.09 USDGross price for quantities from 5 pcs - 10.09 USD
Net price for quantities from 10 pcs - 9.46 USDGross price for quantities from 10 pcs - 9.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.