+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10041378

Connector: pin strips; pin header; PIN: 80; soldering,THT; 1.5A


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10041378

Alternative designations: MK 203 80 G

TME Symbol:
MK203.80.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Number of pins
80
Electrical mounting
soldering, THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 203
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x40
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
brass
Body material
polyamide 46
Overall length
10.2mm
Body colour
black
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight8.32 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10041378
0 in TME stock
Net price for quantities from 1 pcs - 50.24 USDGross price for quantities from 1 pcs - 50.24 USD
Net price for quantities from 3 pcs - 45.22 USDGross price for quantities from 3 pcs - 45.22 USD
Net price for quantities from 5 pcs - 40.19 USDGross price for quantities from 5 pcs - 40.19 USD
Net price for quantities from 10 pcs - 35.17 USDGross price for quantities from 10 pcs - 35.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.