+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10041702

Connector: pin strips; pin header; PIN: 6; soldering,THT; 1.5A; 60V


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10041702

Alternative designations: MK 208 6 G

TME Symbol:
MK208.6.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Number of pins
6
Electrical mounting
soldering, THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 208
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
brass
Body material
polyamide 46
Overall length
21.1mm
Body colour
black
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.892 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10041702
0 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 5 pcs - 8.70 USDGross price for quantities from 5 pcs - 8.70 USD
Net price for quantities from 20 pcs - 7.74 USDGross price for quantities from 20 pcs - 7.74 USD
Net price for quantities from 50 pcs - 6.77 USDGross price for quantities from 50 pcs - 6.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.