+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0274020000

Connector: terminal block; power supply; 24A; 400V; for cable


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0274020000

Alternative designations: MK 3/4

TME Symbol:
MK3/4

Specification

Manufacturer
WEIDMÜLLER
Type of connector
terminal block
Connector family
power supply
Current rating
24A
Rated voltage
0.4kV
Mechanical mounting
for cable
Electrical mounting
screw terminal
Colour
yellow
Body material
KrG
Wire cross-section
2.5mm2
Number of ways
4
Number of terminals
8
Conform to the norm
CSA UL
Operating temperature
-60...130°C
Alias
MK 3/4
Gross weight13.95 g
Certificates
See other products in this category: Terminal blocks WEIDMÜLLER,
*
0274020000
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 5.72 USDGross price for quantities from 50 pcs - 5.72 USD
Net price for quantities from 100 pcs - 5.32 USDGross price for quantities from 100 pcs - 5.32 USD
Net price for quantities from 200 pcs - 5.00 USDGross price for quantities from 200 pcs - 5.00 USD
Net price for quantities from 250 pcs - 4.93 USDGross price for quantities from 250 pcs - 4.93 USD
Net price for quantities from 500 pcs - 4.69 USDGross price for quantities from 500 pcs - 4.69 USD
Packaging method by the manufacturer:Cardboard = 50 pcs