+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1706413

Connector: PCB terminal block; PIN: 2; Body: green; 5.08mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1706413

Alternative designations: MK3DS 1,5/ 2-5,08-BC

TME Symbol:
MK3DS1.5/2-5.08-BC

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Number of pins
2
Body colour
green
Contacts pitch
5.08mm
Height
40.1mm
Gross weight9.561 g
Certificates
EAN code4017918144708
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1706413
0 in TME stock
Net price for quantities from 50 pcs - 3.64 USDGross price for quantities from 50 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.