+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HELLERMANNTYTON | |
Type of tool | for crimping | |
Crimp tool application | cable ties HELLERMANNTYTON | |
Related items | T18, T30, T50 | |
Tie material | plastic | |
Tie width | 1.6...4.8mm | |
Body material | metal | |
Blade material | steel | |
Dimensions | 225x140x40mm | |
Supply pressure | 3...6bar |