+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10042998

Connector: pin strips; pin header; male; PIN: 6; THT; 1.5A; 60V; 1x6


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10042998

Alternative designations: MK 51 6 G

TME Symbol:
MK51.6.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
6
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK 51
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
1x6
Contact plating
gold-plated
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
brass
Body material
polyamide 46
Overall length
10.8mm
Body colour
black
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.372 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10042998
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 20 pcs - 2.47 USDGross price for quantities from 20 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.23 USD
Net price for quantities from 200 pcs - 1.93 USDGross price for quantities from 200 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.