+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | magnetic field | |
Kind of sensor | piston position | |
Range of detectable magnetic field | 2mT | |
Output configuration | PNP / NO | |
IP rating | IP65, IP67 | |
Connection | cables | |
Switching frequency max | 5kHz | |
Body dimensions | 26.1x2.8x5.5mm | |
Material | PA | |
Indication | LED | |
Lead length | 2m | |
Wire insulation material | PUR | |
Application | C-slot cylinder | |
Protection | anti-overload OLP, short circuit protection SCP | |
Operating temperature | -25...85°C |