+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MK5331

Sensor: magnetic field; piston position; 2mT; 10÷30VDC; IP65,IP67


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
MK5331
TME Symbol:
MK5331

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
magnetic field
Kind of sensor
piston position
Range of detectable magnetic field
2mT
Output configuration
PNP / NO
IP rating
IP65, IP67
Connection
cables, M8
Switching frequency max
5kHz
Body dimensions
17.5x2.8x7.7mm
Number of pins
3
Material
PA
Indication
LED
Lead length
0.3m
Wire insulation material
PUR
Application
C-slot cylinder
Protection
anti-overload OLP, short circuit protection SCP
Polarisation
A code
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight100 g
Certificates
See other products in this category: Resistive Magnetic Sensors IFM ELECTRONIC,
*
MK5331
0 in TME stock
Net price for quantities from 1 pcs - 64.86 USDGross price for quantities from 1 pcs - 64.86 USD
Net price for quantities from 5 pcs - 61.91 USDGross price for quantities from 5 pcs - 61.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.