+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MK63FN1M0VLQ12R

IC: ARM microcontroller; 256kBSRAM,1024kBFLASH; LQFP144; KINETIS

Manufacturer: NXP

Manufacturer part number:
MK63FN1M0VLQ12R
TME Symbol:
MK63FN1M0VLQ12R

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
256kB SRAM 1MB FLASH
Case
LQFP144
Mounting
SMD
Number of inputs/outputs
100
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C x3
  • I2S
  • SDHC
  • SPI x3
  • UART x6
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK63FN1M0VLQ12R
0 in TME stock
No. of pieces (Multiplicity: 500)
Product for special order